
1N4942 | |
|---|---|
DigiKey Part Number | 1N4942S-ND |
Manufacturer | |
Manufacturer Product Number | 1N4942 |
Description | DIODE ZENER AXIAL |
Customer Reference | |
Detailed Description | Zener Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Current - Reverse Leakage @ Vr 500 nA @ 200 V | Base Product Number |

