Image for 1N4467 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4467

DigiKey Part Number
1N4467-ND
Manufacturer
Manufacturer Product Number
1N4467
Description
DIODE ZENER 12V 1.5W AXIAL
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 9.6 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.