
1N3647 | |
|---|---|
DigiKey Part Number | 1N3647-ND |
Manufacturer | |
Manufacturer Product Number | 1N3647 |
Description | DIODE STANDARD 3000V 600MA AXIAL |
Customer Reference | |
Detailed Description | Diode 3000 V 600mA Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 3000 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 8pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 3000 V | Package / Case |
Current - Average Rectified (Io) 600mA | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 5 V @ 250 mA | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3647 | Semtech Corporation | 0 | JAN1N3647S-ND | 0,00000 € | Parametric Equivalent |

