
S-501T | |
|---|---|
DigiKey Part Number | 4316-S-501TTR-ND - Tape & Reel (TR) 4316-S-501TCT-ND - Cut Tape (CT) 4316-S-501TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-501T |
Description | DIODE CUR REG 100V 600UA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 600µA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 600µA | |
Voltage - Limiting (Max) | 1.1V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18100 € | 11,81 € |
| 100 | 0,80010 € | 80,01 € |
| 500 | 0,63730 € | 318,65 € |
| 1.000 | 0,60787 € | 607,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51850 € | 1.555,50 € |
| 6.000 | 0,49663 € | 2.979,78 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


