S-101T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-123T

DigiKey Part Number
4316-S-123TTR-ND - Tape & Reel (TR)
4316-S-123TCT-ND - Cut Tape (CT)
4316-S-123TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-123T
Description
DIODE CUR REG 50V 14.4MA 500MW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 14.4mA 500mW 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
50V
Regulator Current (Max)
14.4mA
Voltage - Limiting (Max)
3.8V
Power - Max
500mW
Applications
Battery Charger
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,18100 €11,81 €
1000,80010 €80,01 €
5000,63730 €318,65 €
1.0000,60787 €607,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51850 €1.555,50 €
6.0000,49663 €2.979,78 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €