
E-103 | |
|---|---|
DigiKey Part Number | 4316-E-103-ND |
Manufacturer | |
Manufacturer Product Number | E-103 |
Description | DIODE CUR REG 30V 12.4MA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 30V 12.4mA 300mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 30V | |
Regulator Current (Max) | 12.4mA | |
Voltage - Limiting (Max) | 3.5V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,52660 € | 52,66 € |
| 500 | 0,41234 € | 206,17 € |
| 1.000 | 0,37556 € | 375,56 € |
| 2.000 | 0,34463 € | 689,26 € |
| 5.000 | 0,31116 € | 1.555,80 € |
| 10.000 | 0,29182 € | 2.918,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



