
E-101 | |
|---|---|
DigiKey Part Number | 4316-E-101-ND |
Manufacturer | |
Manufacturer Product Number | E-101 |
Description | DIODE CUR REG 100V 210UA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 210µA 300mW Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 210µA | |
Voltage - Limiting (Max) | 500mV | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,52240 € | 52,24 € |
| 500 | 0,40894 € | 204,47 € |
| 1.000 | 0,37242 € | 372,42 € |
| 2.000 | 0,34170 € | 683,40 € |
| 5.000 | 0,30845 € | 1.542,25 € |
| 10.000 | 0,28886 € | 2.888,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


