
502NT-4-R025H39G | |
|---|---|
DigiKey Part Number | 4316-502NT-4-R025H39G-ND |
Manufacturer | |
Manufacturer Product Number | 502NT-4-R025H39G |
Description | NTC THERMISTORS 5KOHM 3% GLASS E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3964K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 2.66" (67.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75080 € | 18,77 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,68490 € | 68,49 € |
| 500 | 0,62174 € | 310,87 € |
| 1.000 | 0,59826 € | 598,26 € |
| 5.000 | 0,55104 € | 2.755,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

