
234NT-4-R200H42G | |
|---|---|
DigiKey Part Number | 4316-234NT-4-R200H42G-ND |
Manufacturer | |
Manufacturer Product Number | 234NT-4-R200H42G |
Description | NTC THERMISTORS 1KOHM 3% GLASS E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 2.66" (67.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,67200 € | 3,36 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,59640 € | 14,91 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,54300 € | 54,30 € |
| 500 | 0,49156 € | 245,78 € |
| 1.000 | 0,47245 € | 472,45 € |
| 5.000 | 0,43402 € | 2.170,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

