10D2-05LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10D2-08LC

DigiKey Part Number
4316-10D2-08LC-ND
Manufacturer
Manufacturer Product Number
10D2-08LC
Description
NTC THERMISTORS 10OHMS 2AMPS CLI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±15%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
2800K
B25/100
-
Operating Temperature
-50°C ~ 170°C
Length - Lead Wire
0.79" (20.00mm)
Mounting Type
Through Hole
Package / Case
Disc 8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,39600 €1,98 €
100,37500 €3,75 €
250,34960 €8,74 €
500,33240 €16,62 €
1000,31650 €31,65 €
5000,28484 €142,42 €
1.0000,27307 €273,07 €
5.0000,24941 €1.247,05 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €