
104JT-050 | |
|---|---|
DigiKey Part Number | 4316-104JT-050-ND |
Manufacturer | |
Manufacturer Product Number | 104JT-050 |
Description | NTC THERMISTORS 100KOHM 1% LENGT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4390K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 125°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | User Defined | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,44390 € | 44,39 € |
| 500 | 0,40112 € | 200,56 € |
| 1.000 | 0,38520 € | 385,20 € |
| 5.000 | 0,35320 € | 1.766,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |







