
103NT-4-R025H41G | |
|---|---|
DigiKey Part Number | 4316-103NT-4-R025H41G-ND |
Manufacturer | |
Manufacturer Product Number | 103NT-4-R025H41G |
Description | NTC THERMISTORS 10KOHM 3% GLASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B Value Tolerance ±2% |
Manufacturer Semitec USA Corp | B25/85 4126K |
Series | Operating Temperature -50°C ~ 300°C |
Packaging Bulk | Length - Lead Wire 2.66" (67.50mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Package / Case Bead |
Resistance Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,46660 € | 46,66 € |
| 500 | 0,42174 € | 210,87 € |
| 1.000 | 0,40505 € | 405,05 € |
| 5.000 | 0,37148 € | 1.857,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


