
GP3T017A120H | |
|---|---|
DigiKey Part Number | 1560-GP3T017A120H-ND |
Manufacturer | |
Manufacturer Product Number | GP3T017A120H |
Description | GEN3 1200V 17M SIC MOSFET TO-247 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 120A (Tc) 429W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 226 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5828 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 30 | 6,55333 € | 196,60 € |
| 120 | 5,59650 € | 671,58 € |
| 510 | 4,94845 € | 2.523,71 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |

