New at DigiKey
MDR-30SY-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDR-30SY-24

DigiKey Part Number
5943-MDR-30SY-24-ND
Manufacturer
Manufacturer Product Number
MDR-30SY-24
Description
AC/DC DIN RAIL, 30W, 24V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroPower Direct
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.5A
Power (Watts)
36W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 1.39" W x 3.54" H (58.0mm x 35.2mm x 90.0mm)
Approval Agency
CE, cURus, UKCA, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,45000 €31,45 €
Manufacturers Standard Package
Unit Price without VAT:31,45000 €
Unit Price with VAT:37,42550 €