New at DigiKey
N-Channel 1200 V 133A (Tc) 484W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3T014A120H

DigiKey Part Number
1560-GP3T014A120H-ND
Manufacturer
Manufacturer Product Number
GP3T014A120H
Description
GEN3 1200V 14M SIC MOSFET TO-247
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 133A (Tc) 484W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
21mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
4V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
258 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
6242 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
484W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,80000 €11,80 €
307,13400 €214,02 €
1206,11300 €733,56 €
5105,49249 €2.801,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,80000 €
Unit Price with VAT:14,04200 €