
GCMX2P3B120S3B1-N | |
|---|---|
DigiKey Part Number | 1560-GCMX2P3B120S3B1-N-ND |
Manufacturer | |
Manufacturer Product Number | GCMX2P3B120S3B1-N |
Description | GEN3 1200V 2.4M SIC 62MM HALF BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 608A (Tc) 1.705kW (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 608A (Tc) | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 300A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 120mA | |
Gate Charge (Qg) (Max) @ Vgs | 1566nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 42900pF @ 800V | |
Power - Max | 1.705kW (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,64000 € | 135,64 € |
| 15 | 121,91133 € | 1.828,67 € |
| Unit Price without VAT: | 135,64000 € |
|---|---|
| Unit Price with VAT: | 161,41160 € |




