GCMX040A120B2H1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCMX040A120B2H1P

DigiKey Part Number
1560-GCMX040A120B2H1P-ND
Manufacturer
Manufacturer Product Number
GCMX040A120B2H1P
Description
MOSFET 4N-CH 1200V 56A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 56A (Tc) 217W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
56A (Tc)
Rds On (Max) @ Id, Vgs
52mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
4V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
121nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
3200pF @ 800V
Power - Max
217W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,78000 €49,78 €
1037,95400 €379,54 €
10036,66410 €3.666,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,78000 €
Unit Price with VAT:59,23820 €