
XT56A | |
|---|---|
DigiKey Part Number | 4106-XT56A-ND |
Manufacturer | |
Manufacturer Product Number | XT56A |
Description | 3 DIGIT THUMBWHEEL TIMER WITH ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 9.99 Sec ~ 999 Hrs Delay 10A @ 250VAC/24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 9.99 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,63000 € | 43,63 € |
| 10 | 38,85000 € | 388,50 € |
| 25 | 37,09680 € | 927,42 € |
| 50 | 35,82160 € | 1.791,08 € |
| 100 | 34,58950 € | 3.458,95 € |
| 250 | 33,02480 € | 8.256,20 € |
| Unit Price without VAT: | 43,63000 € |
|---|---|
| Unit Price with VAT: | 51,91970 € |








