
XT546-24V | |
|---|---|
DigiKey Part Number | 4106-XT546-24V-ND |
Manufacturer | |
Manufacturer Product Number | XT546-24V |
Description | 3 +3 DIGIT DUAL LED DISPLAY MUL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 0 Sec ~ 999 Hrs Delay 10A @ 250VAC/24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 0 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 € | 62,73 € |
| 10 | 55,86100 € | 558,61 € |
| 25 | 53,33720 € | 1.333,43 € |
| 50 | 51,50320 € | 2.575,16 € |
| 100 | 49,73140 € | 4.973,14 € |
| Unit Price without VAT: | 62,73000 € |
|---|---|
| Unit Price with VAT: | 74,64870 € |


