
TS1W1-1-20A-230V | |
|---|---|
DigiKey Part Number | 4106-TS1W1-1-20A-230V-ND |
Manufacturer | |
Manufacturer Product Number | TS1W1-1-20A-230V |
Description | WALL MOUNT - DAILY / WEEKLY TIME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer 230VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timer | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 2, 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.133" (3.39mm), 0.200" (5.07mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 230VAC | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,16000 € | 22,16 € |
| 10 | 19,74200 € | 197,42 € |
| 25 | 18,85160 € | 471,29 € |
| 50 | 18,20400 € | 910,20 € |
| 100 | 17,57850 € | 1.757,85 € |
| 250 | 16,78380 € | 4.195,95 € |
| 500 | 16,20626 € | 8.103,13 € |
| Unit Price without VAT: | 22,16000 € |
|---|---|
| Unit Price with VAT: | 26,37040 € |







