
RPS480-48-CU | |
|---|---|
DigiKey Part Number | 4106-RPS480-48-CU-ND |
Manufacturer | |
Manufacturer Product Number | RPS480-48-CU |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 6.05" L x 2.36" W x 6.06" H (153.7mm x 60.0mm x 154.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,61000 € | 91,61 € |
| 10 | 80,51900 € | 805,19 € |
| 25 | 76,48840 € | 1.912,21 € |
| 50 | 73,57360 € | 3.678,68 € |
| 100 | 70,77000 € | 7.077,00 € |
| Unit Price without VAT: | 91,61000 € |
|---|---|
| Unit Price with VAT: | 109,01590 € |


