
RPS15-24-CE | |
---|---|
DigiKey Part Number | 4106-RPS15-24-CE-ND |
Manufacturer | |
Manufacturer Product Number | RPS15-24-CE |
Description | 15W, 24V/0.625A DIN RAIL MOUNTED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15W | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.56" L x 0.69" W x 3.54" H (65.0mm x 17.5mm x 90.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,34000 € | 15,34 € |
10 | 13,48300 € | 134,83 € |
25 | 12,80840 € | 320,21 € |
50 | 12,32000 € | 616,00 € |
100 | 11,85070 € | 1.185,07 € |
250 | 11,25744 € | 2.814,36 € |
500 | 10,82848 € | 5.414,24 € |
Unit Price without VAT: | 15,34000 € |
---|---|
Unit Price with VAT: | 18,25460 € |