
PIC501A-VI-230 | |
|---|---|
DigiKey Part Number | 4106-PIC501A-VI-230-ND |
Manufacturer | |
Manufacturer Product Number | PIC501A-VI-230 |
Description | 4 DIGIT LED DISPLAY PROCESS INDI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 230VAC | |
Panel Cutout Dimensions | Square - 46.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 € | 32,03 € |
| 10 | 26,45300 € | 264,53 € |
| 25 | 24,57200 € | 614,30 € |
| 50 | 23,29700 € | 1.164,85 € |
| 100 | 22,15180 € | 2.215,18 € |
| 250 | 20,83080 € | 5.207,70 € |
| Unit Price without VAT: | 32,03000 € |
|---|---|
| Unit Price with VAT: | 38,11570 € |


