MX300-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX300-1-C-CE

DigiKey Part Number
4106-MX300-1-C-CE-ND
Manufacturer
Manufacturer Product Number
MX300-1-C-CE
Description
MULTI METER LED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Multifunction Meter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Frequency, Voltage
Measuring Range
0.04 ~ 5A, 20 ~ 519VAC, 45 ~ 65Hz
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.472" (12.00mm)
Output Type
Relay
Voltage - Supply
85 ~ 300VAC/DC
Panel Cutout Dimensions
Square - 91.50mm x 91.50mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,91000 €33,91 €
1026,91400 €269,14 €
2524,43600 €610,90 €
5022,66340 €1.133,17 €
10021,51690 €2.151,69 €
Manufacturers Standard Package
Unit Price without VAT:33,91000 €
Unit Price with VAT:40,35290 €