
MIBRX-2M-1-0-0-24VAC | |
|---|---|
DigiKey Part Number | 4106-MIBRX-2M-1-0-0-24VAC-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-2M-1-0-0-24VAC |
Description | MIBRX 2M PS 2 SLOTS, 3DI (INCL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 3 - Digital | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,27000 € | 51,27 € |
| 10 | 44,57700 € | 445,77 € |
| 25 | 42,12080 € | 1.053,02 € |
| 50 | 40,33960 € | 2.016,98 € |
| 100 | 38,62380 € | 3.862,38 € |
| Unit Price without VAT: | 51,27000 € |
|---|---|
| Unit Price with VAT: | 61,01130 € |




