
MFM383A | |
|---|---|
DigiKey Part Number | 4106-MFM383A-ND |
Manufacturer | |
Manufacturer Product Number | MFM383A |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Backlight Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 0.011 ~ 6A, 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 4, 4, 4, 7.5 | |
Display Characters - Height | - | |
Output Type | Solid State (2) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,42000 € | 90,42 € |
| 10 | 76,99800 € | 769,98 € |
| 25 | 73,41240 € | 1.835,31 € |
| 50 | 71,18200 € | 3.559,10 € |
| 100 | 69,29810 € | 6.929,81 € |
| Unit Price without VAT: | 90,42000 € |
|---|---|
| Unit Price with VAT: | 107,59980 € |









