
MFM374-CU | |
|---|---|
DigiKey Part Number | 4106-MFM374-CU-ND |
Manufacturer | |
Manufacturer Product Number | MFM374-CU |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Panel Mount - Bezel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Frequency, Voltage | |
Measuring Range | 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4, 4, 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,75000 € | 126,75 € |
| 10 | 105,17400 € | 1.051,74 € |
| 25 | 98,30760 € | 2.457,69 € |
| 50 | 93,76540 € | 4.688,27 € |
| Unit Price without VAT: | 126,75000 € |
|---|---|
| Unit Price with VAT: | 150,83250 € |




