
MA501-110V-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-MA501-110V-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MA501-110V-CU-ROHS |
Description | AMMETER 0-6200A LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Blue Bar Graph Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 6200A | |
Display Type | LCD - Blue Bar Graph | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 110VAC | |
Panel Cutout Dimensions | Square - 46.50mm x 46.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,49000 € | 55,49 € |
| 10 | 45,85800 € | 458,58 € |
| 25 | 42,68720 € | 1.067,18 € |
| 50 | 40,56080 € | 2.028,04 € |
| 100 | 38,66450 € | 3.866,45 € |
| Unit Price without VAT: | 55,49000 € |
|---|---|
| Unit Price with VAT: | 66,03310 € |



