
ELR-341-1 | |
|---|---|
DigiKey Part Number | 4106-ELR-341-1-ND |
Manufacturer | |
Manufacturer Product Number | ELR-341-1 |
Description | PANEL MOUNT ELR, LEAKAGE CURRENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Trip Range | 30mA ~ 30A | |
Delay Time | 0 ~ 999s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,80000 € | 46,80 € |
| 10 | 40,69700 € | 406,97 € |
| 25 | 38,45480 € | 961,37 € |
| 50 | 36,82900 € | 1.841,45 € |
| 100 | 35,26310 € | 3.526,31 € |
| 250 | 33,28352 € | 8.320,88 € |
| Unit Price without VAT: | 46,80000 € |
|---|---|
| Unit Price with VAT: | 55,69200 € |




