
CH403B-1-NTC | |
|---|---|
DigiKey Part Number | 4106-CH403B-1-NTC-ND |
Manufacturer | |
Manufacturer Product Number | CH403B-1-NTC |
Description | CONTROL TEMP REL OUT 230V PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 230VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (Thermistor, NTC) | |
Input Range | -40°C ~ 90°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 2.5 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Voltage - Supply | 230VAC | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,25000 € | 23,25 € |
| 10 | 19,20800 € | 192,08 € |
| 25 | 17,82360 € | 445,59 € |
| 50 | 16,88040 € | 844,02 € |
| 100 | 16,02870 € | 1.602,87 € |
| 250 | 15,04156 € | 3.760,39 € |
| 500 | 14,39490 € | 7.197,45 € |
| Unit Price without VAT: | 23,25000 € |
|---|---|
| Unit Price with VAT: | 27,66750 € |






