
CBCT-310-1-CE | |
|---|---|
DigiKey Part Number | 4106-CBCT-310-1-CE-ND |
Manufacturer | |
Manufacturer Product Number | CBCT-310-1-CE |
Description | CORE BALANCE CURRENT TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Size / Dimension | 14.843" L x 2.559" W (377.00mm x 65.00mm) | |
Height - Seated (Max) | 14.961" (380.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 € | 94,07 € |
| 10 | 84,50100 € | 845,01 € |
| 25 | 80,94960 € | 2.023,74 € |
| 50 | 78,35640 € | 3.917,82 € |
| 100 | 75,84200 € | 7.584,20 € |
| Unit Price without VAT: | 94,07000 € |
|---|---|
| Unit Price with VAT: | 111,94330 € |


