
CBCT-120-1-CE | |
|---|---|
DigiKey Part Number | 4106-CBCT-120-1-CE-ND |
Manufacturer | |
Manufacturer Product Number | CBCT-120-1-CE |
Description | CORE BALANCE CURRENT TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Size / Dimension | 5.866" L x 4.803" W (149.00mm x 122.00mm) | |
Height - Seated (Max) | 7.244" (184.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 € | 35,07 € |
| 10 | 31,55300 € | 315,53 € |
| 25 | 30,24000 € | 756,00 € |
| 50 | 29,27920 € | 1.463,96 € |
| 100 | 28,34650 € | 2.834,65 € |
| 250 | 27,15528 € | 6.788,82 € |
| Unit Price without VAT: | 35,07000 € |
|---|---|
| Unit Price with VAT: | 41,73330 € |





