
900CPR-3-230V | |
|---|---|
DigiKey Part Number | 4106-900CPR-3-230V-ND |
Manufacturer | |
Manufacturer Product Number | 900CPR-3-230V |
Description | 1 & 3, OVER / UNDER CURRENT MON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Current Asymmetry, Overcurrent, Undercurrent DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Current Asymmetry, Overcurrent, Undercurrent | |
Voltage - Supply | 230VAC | |
Trip Range | 0 ~ 1.19kA | |
Delay Time | 0 ~ 99.9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,31000 € | 39,31 € |
| 10 | 35,00700 € | 350,07 € |
| 25 | 33,42680 € | 835,67 € |
| 50 | 32,27780 € | 1.613,89 € |
| 100 | 31,40630 € | 3.140,63 € |
| Unit Price without VAT: | 39,31000 € |
|---|---|
| Unit Price with VAT: | 46,77890 € |



