
800XA | |
|---|---|
DigiKey Part Number | 4106-800XA-ND |
Manufacturer | |
Manufacturer Product Number | 800XA |
Description | RELAY TIME DELAY 60MIN 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0 Sec ~ 60 Min Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 60 Min | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| 10 | 16,31500 € | 163,15 € |
| 25 | 15,57960 € | 389,49 € |
| 50 | 15,04460 € | 752,23 € |
| 100 | 14,52780 € | 1.452,78 € |
| 250 | 13,87112 € | 3.467,78 € |
| 500 | 13,39394 € | 6.696,97 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |




