
640PSR-CE | |
|---|---|
DigiKey Part Number | 4106-640PSR-CE-ND |
Manufacturer | |
Manufacturer Product Number | 640PSR-CE |
Description | 3-3W PHASE FAILURE RELAY WITH PH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Phase Asymmetry, Phase Loss, Phase Sequence DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Asymmetry, Phase Loss, Phase Sequence | |
Voltage - Supply | 154 ~ 520VAC | |
Trip Range | - | |
Delay Time | 0.25s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 10 | 14,86500 € | 148,65 € |
| 25 | 14,19480 € | 354,87 € |
| 50 | 13,70740 € | 685,37 € |
| 100 | 13,23650 € | 1.323,65 € |
| 250 | 12,63836 € | 3.159,59 € |
| 500 | 12,20352 € | 6.101,76 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |








