
600ELR-1-30/500MA-230V | |
|---|---|
DigiKey Part Number | 4106-600ELR-1-30/500MA-230V-ND |
Manufacturer | |
Manufacturer Product Number | 600ELR-1-30/500MA-230V |
Description | ANALOG EARTH LEAKAGE RELAY, LEAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 230VAC | |
Trip Range | 30 ~ 500mA | |
Delay Time | 0 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 10 | 21,55100 € | 215,51 € |
| 25 | 20,57880 € | 514,47 € |
| 50 | 19,87220 € | 993,61 € |
| 100 | 19,18910 € | 1.918,91 € |
| 250 | 18,32152 € | 4.580,38 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |




