
600DT-V2-CU | |
|---|---|
DigiKey Part Number | 4106-600DT-V2-CU-ND |
Manufacturer | |
Manufacturer Product Number | 600DT-V2-CU |
Description | RELAY TIME DELAY 999HR 8A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0 Sec ~ 999 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 20 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,39000 € | 40,39 € |
| 10 | 35,96500 € | 359,65 € |
| 25 | 34,34160 € | 858,54 € |
| 50 | 33,16160 € | 1.658,08 € |
| 100 | 32,02120 € | 3.202,12 € |
| 250 | 30,57272 € | 7.643,18 € |
| Unit Price without VAT: | 40,39000 € |
|---|---|
| Unit Price with VAT: | 48,06410 € |






