
SSPT7F-9PF10-R | |
|---|---|
DigiKey Part Number | 728-SSPT7F-9PF10-RTR-ND - Tape & Reel (TR) 728-SSPT7F-9PF10-RCT-ND - Cut Tape (CT) 728-SSPT7F-9PF10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSPT7F-9PF10-R |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,40820 € | 40,82 € |
| 250 | 0,38604 € | 96,51 € |
| 500 | 0,37008 € | 185,04 € |
| 1.000 | 0,35477 € | 354,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36499 € | 1.094,97 € |
| 6.000 | 0,34990 € | 2.099,40 € |
| 9.000 | 0,34138 € | 3.072,42 € |
| 15.000 | 0,33093 € | 4.963,95 € |
| 21.000 | 0,32423 € | 6.808,83 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

