
SSPT7F-7PF20-R | |
|---|---|
DigiKey Part Number | 728-1065-2-ND - Tape & Reel (TR) 728-1065-1-ND - Cut Tape (CT) 728-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSPT7F-7PF20-R |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SSPT7F-7PF20-R Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,40080 € | 10,02 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34852 € | 87,13 € |
| 500 | 0,33412 € | 167,06 € |
| 1.000 | 0,32029 € | 320,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32951 € | 988,53 € |
| 6.000 | 0,31589 € | 1.895,34 € |
| 9.000 | 0,30819 € | 2.773,71 € |
| 15.000 | 0,29876 € | 4.481,40 € |
| 21.000 | 0,29271 € | 6.146,91 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











