Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR726W-5SE

DigiKey Part Number
728-1122-ND
Manufacturer
Manufacturer Product Number
SR726W-5SE
Description
BATTERY SLVR OX 1.55V COIN 7.9MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.10" H (7.9mm x 2.6mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
50µA
Weight
0.52 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,32600 €13,26 €
501,16240 €58,12 €
1001,09810 €109,81 €
3001,00363 €301,09 €
5000,96252 €481,26 €
1.0000,90938 €909,38 €
2.5000,84363 €2.109,07 €
5.0000,79707 €3.985,35 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €