
SR712SW | |
|---|---|
DigiKey Part Number | 728-1096-ND |
Manufacturer | |
Manufacturer Product Number | SR712SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.31" Dia x 0.05" H (7.9mm x 1.3mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 10µA |
Battery Chemistry | Weight 0.26 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,05100 € | 20,51 € |
| 50 | 1,79760 € | 89,88 € |
| 100 | 1,69850 € | 169,85 € |
| 300 | 1,55230 € | 465,69 € |
| 500 | 1,48870 € | 744,35 € |
| 1.000 | 1,40655 € | 1.406,55 € |
| 2.500 | 1,30486 € | 3.262,15 € |
| 5.000 | 1,23284 € | 6.164,20 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |




