
SR712SW-5SE | |
|---|---|
DigiKey Part Number | SR712SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR712SW-5SE |
Description | BATTERY SILVER OXIDE COIN 7.9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.05" H (7.9mm x 1.3mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 10µA | |
Weight | 0.26 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,39730 € | 2.794,60 € |
| Unit Price without VAT: | 1,39730 € |
|---|---|
| Unit Price with VAT: | 1,66279 € |



