Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1130W

DigiKey Part Number
728-1118-ND
Manufacturer
Manufacturer Product Number
SR1130W
Description
BATT SLVR OX 1.55V COIN 11.6MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.12" H (11.6mm x 3.1mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
130µA
Weight
1.29 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,34900 €23,49 €
502,05860 €102,93 €
1001,94500 €194,50 €
3001,77760 €533,28 €
5001,70476 €852,38 €
1.0001,61068 €1.610,68 €
2.5001,49422 €3.735,55 €
5.0001,41176 €7.058,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €