Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC16S-9PF20PPM | |
|---|---|
DigiKey Part Number | 728-SC16S-9PF20PPMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16S-9PF20PPM |
Description | SC-16S / 32.768KHZ / 9PF / +/-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (1.6x1) |
Frequency Tolerance ±20ppm | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830066198 | Würth Elektronik | 5.172 | 1923-830066198CT-ND | 1,36000 € | Parametric Equivalent |
| 9HT12-32.768KDZC-T | TXC CORPORATION | 0 | 887-2623-2-ND | 0,62248 € | Parametric Equivalent |
| ABS05-32.768KHZ-9-T | Abracon LLC | 278.373 | 535-ABS05-32.768KHZ-9-TCT-ND | 0,75000 € | Parametric Equivalent |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3.397 | 300-8876-1-ND | 0,87000 € | Parametric Equivalent |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 28.623 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49342 € | 2.467,10 € |
| Unit Price without VAT: | 0,49342 € |
|---|---|
| Unit Price with VAT: | 0,58717 € |














