
SC16S-7PF20PPM | |
|---|---|
DigiKey Part Number | 728-1129-2-ND - Tape & Reel (TR) 728-1129-1-ND - Cut Tape (CT) 728-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16S-7PF20PPM |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,63660 € | 31,83 € |
| 100 | 0,61030 € | 61,03 € |
| 250 | 0,57716 € | 144,29 € |
| 500 | 0,55328 € | 276,64 € |
| 1.000 | 0,53040 € | 530,40 € |
| 2.500 | 0,50162 € | 1.254,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52899 € | 2.644,95 € |
| 10.000 | 0,50716 € | 5.071,60 € |
| 15.000 | 0,49482 € | 7.422,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


