
SC12S-9PF20PPM | |
|---|---|
DigiKey Part Number | 728-SC12S-9PF20PPMTR-ND - Tape & Reel (TR) 728-SC12S-9PF20PPMCT-ND - Cut Tape (CT) 728-SC12S-9PF20PPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC12S-9PF20PPM |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.27x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.050" L x 0.041" W (1.27mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,78370 € | 78,37 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71044 € | 355,22 € |
| 1.000 | 0,68108 € | 681,08 € |
| 2.500 | 0,65017 € | 1.625,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67929 € | 3.396,45 € |
| 10.000 | 0,65128 € | 6.512,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


