32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC12S-7PF20PPM

DigiKey Part Number
728-1131-2-ND - Tape & Reel (TR)
728-1131-1-ND - Cut Tape (CT)
728-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC12S-7PF20PPM
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.27x1.05)
Frequency
32.768 kHz
Size / Dimension
0.050" L x 0.041" W (1.27mm x 1.05mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,90200 €9,02 €
250,85280 €21,32 €
500,81740 €40,87 €
1000,78370 €78,37 €
2500,74108 €185,27 €
5000,71044 €355,22 €
1.0000,68108 €681,08 €
2.5000,65017 €1.625,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,67929 €3.396,45 €
10.0000,65128 €6.512,80 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €