
6.40.00 | |
|---|---|
DigiKey Part Number | 899-6.40.00-ND |
Manufacturer | |
Manufacturer Product Number | 6.40.00 |
Description | SEGGER (Q)SPI FLASH EVALUATOR |
Customer Reference | |
Detailed Description | - Flash Logic Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logic | |
Function | Flash | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | NAND, NOR | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

