
6.30.00 | |
|---|---|
DigiKey Part Number | 899-6.30.00-ND |
Manufacturer | |
Manufacturer Product Number | 6.30.00 |
Description | EMPOWER K66 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K66 emPower Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part K66 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,28000 € | 211,28 € |
| Unit Price without VAT: | 211,28000 € |
|---|---|
| Unit Price with VAT: | 251,42320 € |

