
104990847 | |
|---|---|
DigiKey Part Number | 1597-104990847-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990847 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome SPI 2.13" (54.10mm) 212 x 104 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 48.55mm W x 23.71mm H | |
Backlight | Without Backlight | |
Dot Pixels | 212 x 104 | |
Interface | SPI | |
Controller Type | STM32 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |




